+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL2P3TBK5

LED; blue; 5mm; 880÷2500mcd; 15°; Front: convex; 3.5÷3.8VDC

Manufacturer: LITEON

Manufacturer part number:
LTL2P3TBK5
TME Symbol:
LTL2P3TBK5

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
880...2500mcd
Viewing angle
15°
Wavelength
470nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.5...3.8V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL2P3TBK5
0 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 75 pcs - 0.18 USDGross price for quantities from 75 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 125 pcs - 0.16 USDGross price for quantities from 125 pcs - 0.16 USD
Net price for quantities from 240 pcs - 0.15 USDGross price for quantities from 240 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)