+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL2P3TGZ2KS-032A

LED; green; 5mm; 23°; Front: convex; No.of term: 2; Pitch: 2.54mm

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL2P3TGZ2KS-032A
TME Symbol:
LTL2P3TGZ2KS-032A

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
LED diameter
5mm
Viewing angle
23°
LED lens
transparent
LED current
30mA
Mounting
THT
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Shape
round
Operating voltage
2.6...3.5V
Power
105mW
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL2P3TGZ2KS-032A
0 in TME stock
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 10 000.
Multiplicity: 2 000.