+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL2R3KG

LED; green; 5mm; 85÷180mcd; 40°; Front: convex; 2.1÷2.4VDC

Manufacturer: LITEON

Manufacturer part number:
LTL2R3KG
TME Symbol:
LTL2R3KG

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
LED diameter
5mm
Luminosity
85...180mcd
Viewing angle
40°
Wavelength
572nm
LED lens
diffused, green
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.289 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL2R3KG
17720 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
Net price for quantities from 25000 pcs - 0.05 USDGross price for quantities from 25000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcs