+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL2R3KYD-EM

LED; amber; 5mm; 50mcd; 30°; Front: convex; 1.8VDC; No.of term: 2

Manufacturer: LITEON

Manufacturer part number:
LTL2R3KYD-EM
TME Symbol:
LTL2R3KYD-EM

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
amber
LED diameter
5mm
Luminosity
50mcd
Viewing angle
30°
Wavelength
588nm
LED lens
diffused, yellow
LED current
2mA
Mounting
THT
Front
convex
Operating voltage
1.8V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.293 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL2R3KYD-EM
1029 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 25000 pcs - 0.03 USDGross price for quantities from 25000 pcs - 0.03 USD
Net price for quantities from 35000 pcs - 0.03 USDGross price for quantities from 35000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs