+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL5H3TGDS

LED; green; oval; Front: convex; 30mA; No.of term: 2; -30÷85°C; 120mW

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL5H3TGDS
TME Symbol:
LTL5H3TGDS

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
Shape
oval
Front
convex
Wavelength
525nm
LED lens
diffused, green
Mounting
THT
LED current
30mA
Number of terminals
2
Operating temperature
-30...85°C
Viewing angle
45...110°
Operating voltage
3.1...4V
Power
0.12W
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs oval LITEON,
*
LTL5H3TGDS
0 in TME stock
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.