+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTLMR4EW2DA

LED; red; SMD; Gull wing; 7200÷12000mcd; 25°; 20mA; 624nm; 120mW

NEW

Manufacturer: LITEON

Manufacturer part number:
LTLMR4EW2DA
TME Symbol:
LTLMR4EW2DA

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Case
Gull wing
Luminosity
7200...12000mcd
Viewing angle
25°
LED current
20mA
Wavelength
624nm
Luminosity of red colour
7200...12000mcd
Power
0.12W
Front
convex
Operating temperature
-40...85°C
Shape
round
Number of terminals
3
Operating voltage
1.8...2.4V
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTLMR4EW2DA
0 in TME stock
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 000)