+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LTM-1705

Microswitch SNAP ACTION; 15A/250VAC; 0.03A/250VDC; with lever


Manufacturer: ONPOW

Manufacturer part number:
LTM-1705
TME Symbol:
LTM-1705

Specification

Manufacturer
ONPOW
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
0.03A / 250V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
200mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
screw terminals
Mechanical durability
10000000 cycles
Operating temperature
-10...80°C
Operating Force
0.03N
Lever length
155mm
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Contact material
silver alloy
Mounting
mounting hole without thread
Gross weight33.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION ONPOW,
*
LTM-1705
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 20 pcs - 2.48 USDGross price for quantities from 20 pcs - 2.48 USD
Net price for quantities from 50 pcs - 2.35 USDGross price for quantities from 50 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.22 USD