+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTM-8522HR

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 3; red; 0.8÷2.4mcd


Manufacturer: LITEON

Manufacturer part number:
LTM-8522HR
TME Symbol:
LTM-8522HR

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
3
Colour
red
Luminosity
0.8...2.4mcd
Dimensions
37.7x19.05x8mm
Mounting
THT
Wavelength
635nm
Operating current
20mA
Operating voltage
4.75...11V
Display features
programmable
Gross weight6.56 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTM-8522HR
764 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 5 pcs - 4.36 USDGross price for quantities from 5 pcs - 4.36 USD
Net price for quantities from 13 pcs - 3.74 USDGross price for quantities from 13 pcs - 3.74 USD
Net price for quantities from 104 pcs - 2.87 USDGross price for quantities from 104 pcs - 2.87 USD
Net price for quantities from 390 pcs - 2.65 USDGross price for quantities from 390 pcs - 2.65 USD
Packaging method by the manufacturer:Tube = 13 pcsCardboard = 390 pcsCardboard = 1 560 pcs