+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LTM-8647AG

Display: LED; 14-segment; 13.8mm; No.char: 2; green; 0.8÷2.3mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LTM-8647AG
TME Symbol:
LTM-8647AG

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
14-segment
Digit height
13.8mm
Number of characters
2
Colour
green
Luminosity
0.8...2.3mcd
Dimensions
25.2x18.62x8.27mm
Mounting
THT
Wavelength
565nm
Operating current
8.5mA
Operating voltage
4.75...11V
Frame colour
grey
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTM-8647AG
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 2 400.
Multiple of: 20.
Net price for quantities from 2400 pcs - 3.88 USDGross price for quantities from 2400 pcs - 3.88 USD