+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTM4604AEV#PBF

PMIC; DC/DC converter; Uin: 2.375÷5.5VDC; Uout: 0.8÷5VDC; 8A; LGA66

Manufacturer: Analog Devices

Manufacturer part number:
LTM4604AEV#PBF
TME Symbol:
LTM4604AEVPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.375...5.5V DC
Output voltage
0.8...5V DC
Output current
8A
Case
LGA66
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
in-tray
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM4604AEV#PBF
0 in TME stock
Net price for quantities from 170 pcs - 15.50 USDGross price for quantities from 170 pcs - 15.50 USD
No. of pieces (Multiplicity: 170)
Hardly available product