+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTM4607EV#PBF

PMIC; DC/DC converter; Uin: 4.5÷36VDC; Uout: 0.8÷24VDC; LGA141; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LTM4607EV#PBF
TME Symbol:
LTM4607EVPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...36V DC
Output voltage
0.8...24V DC
Case
LGA141
Mounting
SMD
Topology
buck-boost
Number of channels
1
Kind of package
in-tray
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM4607EV#PBF
0 in TME stock
Net price for quantities from 119 pcs - 38.10 USDGross price for quantities from 119 pcs - 38.10 USD
No. of pieces (Multiplicity: 119)
Hardly available product