+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTM4615EV#PBF

PMIC; LDO,DC/DC converter; Uin: 2.375÷5.5VDC; Uout: 0.8÷5VDC; 6A

Manufacturer: Analog Devices

Manufacturer part number:
LTM4615EV#PBF
TME Symbol:
LTM4615EVPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter, LDO
Input voltage
2.375...5.5V DC
Output voltage
0.8...5V DC
Output current
6A
Case
LGA144
Mounting
SMD
Topology
buck
Number of channels
3
Kind of package
in-tray
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM4615EV#PBF
0 in TME stock
Net price for quantities from 119 pcs - 31.55 USDGross price for quantities from 119 pcs - 31.55 USD
No. of pieces (Multiplicity: 119)
Hardly available product