+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTM4619EV#PBF

PMIC; DC/DC converter; Uin: 0.8÷5VDC; Uout: 4.5÷26.5VDC; 6A; LGA144

Manufacturer: Analog Devices

Manufacturer part number:
LTM4619EV#PBF
TME Symbol:
LTM4619EVPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.8...5V DC
Output voltage
4.5...26.5V DC
Output current
6A
Case
LGA144
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
in-tray
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM4619EV#PBF
0 in TME stock
Net price for quantities from 119 pcs - 29.37 USDGross price for quantities from 119 pcs - 29.37 USD
No. of pieces (Multiplicity: 119)
Minimum order quantity: 119.
Multiplicity: 119.
Hardly available product