+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTM4630AEV#PBF

PMIC; DC/DC converter; Uin: 4.5÷18VDC; Uout: 0.6÷8VDC; 18÷36A; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LTM4630AEV#PBF
TME Symbol:
LTM4630AEVPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...18V DC
Output voltage
0.6...8V DC
Output current
18...36A
Case
LGA144
Mounting
SMD
Frequency
3MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
in-tray
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM4630AEV#PBF
0 in TME stock
Net price for quantities from 1 pcs - 93.50 USDGross price for quantities from 1 pcs - 93.50 USD
Net price for quantities from 3 pcs - 84.20 USDGross price for quantities from 3 pcs - 84.20 USD
Net price for quantities from 10 pcs - 74.40 USDGross price for quantities from 10 pcs - 74.40 USD
Net price for quantities from 25 pcs - 66.80 USDGross price for quantities from 25 pcs - 66.80 USD
Net price for quantities from 90 pcs - 62.31 USDGross price for quantities from 90 pcs - 62.31 USD
No. of pieces (Multiplicity: 1)
Hardly available product