+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTM4643EY#PBF

PMIC; DC/DC converter; Uin: 4÷20VDC; Uout: 0.6÷3.3VDC; 3A; LGA77


Manufacturer: Analog Devices

Manufacturer part number:
LTM4643EY#PBF
TME Symbol:
LTM4643EYPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...20V DC
Output voltage
0.6...3.3V DC
Output current
3A
Case
LGA77
Mounting
SMD
Frequency
1.2MHz
Topology
buck
Number of channels
4
Operating temperature
-40...125°C
Kind of package
in-tray
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM4643EY#PBF
0 in TME stock
Net price for quantities from 1 pcs - 53.02 USDGross price for quantities from 1 pcs - 53.02 USD
Net price for quantities from 3 pcs - 47.73 USDGross price for quantities from 3 pcs - 47.73 USD
Net price for quantities from 10 pcs - 42.14 USDGross price for quantities from 10 pcs - 42.14 USD
Net price for quantities from 25 pcs - 37.85 USDGross price for quantities from 25 pcs - 37.85 USD
Net price for quantities from 170 pcs - 35.35 USDGross price for quantities from 170 pcs - 35.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product