+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTM8021EV#PBF

PMIC; DC/DC converter; Uin: 0.8÷5VDC; Uout: 3÷36VDC; 0.9A; LGA35

Manufacturer: Analog Devices

Manufacturer part number:
LTM8021EV#PBF
TME Symbol:
LTM8021EVPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.8...5V DC
Output voltage
3...36V DC
Output current
0.9A
Case
LGA35
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
in-tray
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM8021EV#PBF
0 in TME stock
Net price for quantities from 273 pcs - 20.15 USDGross price for quantities from 273 pcs - 20.15 USD
No. of pieces (Multiplicity: 273)
Minimum order quantity: 273.
Multiplicity: 273.
Hardly available product