+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTM8022EV#PBF

PMIC; DC/DC converter; Uin: 0.8÷10VDC; Uout: 3.6÷36VDC; 2A; LGA50

Manufacturer: Analog Devices

Manufacturer part number:
LTM8022EV#PBF
TME Symbol:
LTM8022EVPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.8...10V DC
Output voltage
3.6...36V DC
Output current
2A
Case
LGA50
Mounting
SMD
Frequency
0.2...2.4MHz
Topology
buck
Number of channels
1
Kind of package
in-tray
Gross weight0.921 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM8022EV#PBF
0 in TME stock
Net price for quantities from 1 pcs - 18.71 USDGross price for quantities from 1 pcs - 18.71 USD
Net price for quantities from 3 pcs - 17.20 USDGross price for quantities from 3 pcs - 17.20 USD
Net price for quantities from 10 pcs - 15.30 USDGross price for quantities from 10 pcs - 15.30 USD
Net price for quantities from 25 pcs - 13.71 USDGross price for quantities from 25 pcs - 13.71 USD
No. of pieces (Multiplicity: 1)
Hardly available product