+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTM8065EY#PBF

PMIC; DC/DC converter; Uin: 3.4÷40VDC; Uout: 0.97÷18VDC; 2.5A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTM8065EY#PBF
TME Symbol:
LTM8065EYPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.4...40V DC
Output voltage
0.97...18V DC
Output current
2.5A
Case
BGA36
Mounting
SMD
Frequency
0.2...3MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
in-tray
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM8065EY#PBF
0 in TME stock
Net price for quantities from 1 pcs - 20.00 USDGross price for quantities from 1 pcs - 20.00 USD
Net price for quantities from 3 pcs - 18.00 USDGross price for quantities from 3 pcs - 18.00 USD
Net price for quantities from 10 pcs - 15.90 USDGross price for quantities from 10 pcs - 15.90 USD
Net price for quantities from 25 pcs - 14.31 USDGross price for quantities from 25 pcs - 14.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product