+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTMEV40FM

Extension; IP20; TeSys T; 100÷240VAC; IN: 4

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LTMEV40FM
TME Symbol:
LTMEV40FM

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
extension
IP rating
IP20
Manufacturer series
TeSys T
Number of inputs
4
Supply voltage
  • 100...240V AC
Gross weight200 g
Certificates
EAN code3389119404938
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LTMEV40FM
0 in TME stock
Net price for quantities from 1 pcs - 313.84 USDGross price for quantities from 1 pcs - 313.84 USD
Net price for quantities from 5 pcs - 296.07 USDGross price for quantities from 5 pcs - 296.07 USD
Net price for quantities from 10 pcs - 276.34 USDGross price for quantities from 10 pcs - 276.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.