+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTMR08MFM

Motor starter; TeSys T; 100÷240VAC; IN: 6; OUT: 3

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LTMR08MFM
TME Symbol:
LTMR08MFM

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
motor starter
Manufacturer series
TeSys T
Number of inputs
6
Number of outputs
3
Supply voltage
  • 100...240V AC
Gross weight524 g
Certificates
EAN code3389119404631
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LTMR08MFM
0 in TME stock
Net price for quantities from 1 pcs - 935.12 USDGross price for quantities from 1 pcs - 935.12 USD
No. of pieces (Multiplicity: 1)