+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTN50ML4

Automation module: light signaller; red; LED; 50mm; -30÷50°C

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LTN50ML4
TME Symbol:
LTN50ML4

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
red
Signalling method
blinking light, continuous light
Light source
LED
Diameter
50mm
Operating temperature
-30...50°C
Gross weight37 g
Certificates
EAN code8013975294314
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
LTN50ML4
0 in TME stock
Net price for quantities from 1 pcs - 35.98 USDGross price for quantities from 1 pcs - 35.98 USD
Net price for quantities from 5 pcs - 33.53 USDGross price for quantities from 5 pcs - 33.53 USD
Net price for quantities from 10 pcs - 31.29 USDGross price for quantities from 10 pcs - 31.29 USD
No. of pieces (Multiplicity: 1)