+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LTN50ML8

Automation module: light signaller; white; LED; 50mm; -30÷50°C


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LTN50ML8
TME Symbol:
LTN50ML8

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
white
Signalling method
blinking light, continuous light
Light source
LED
Diameter
50mm
Operating temperature
-30...50°C
Gross weight37 g
Certificates
EAN code8013975294222
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
LTN50ML8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.05 USDGross price for quantities from 1 pcs - 33.05 USD
Net price for quantities from 5 pcs - 30.80 USDGross price for quantities from 5 pcs - 30.80 USD
Net price for quantities from 10 pcs - 28.74 USDGross price for quantities from 10 pcs - 28.74 USD