+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTN70MW230

Automation module: base; 110÷230VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LTN70MW230
TME Symbol:
LTN70MW230

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
base
Supply voltage
  • 110...230V AC
Gross weight277 g
Certificates
EAN code8013975294147
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
LTN70MW230
0 in TME stock
Net price for quantities from 1 pcs - 112.29 USDGross price for quantities from 1 pcs - 112.29 USD
Net price for quantities from 5 pcs - 105.28 USDGross price for quantities from 5 pcs - 105.28 USD
Net price for quantities from 10 pcs - 98.26 USDGross price for quantities from 10 pcs - 98.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.