+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTP-1057AG

Display: LED; matrix; 5x7; 31.5mm; green; 1.78÷4mcd; anode; 2.1÷2.6V

NEW

Manufacturer: LITEON

Manufacturer part number:
LTP-1057AG
TME Symbol:
LTP-1057AG

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Digit height
31.5mm
Colour
green
Luminosity
1.78...4mcd
Common electrode
anode
Dimensions
22.7x39.12x8mm
Mounting
THT
Wavelength
569nm
Operating current
20mA
Operating voltage
2.1...2.6V
Frame colour
grey
Power
36mW
Gross weight0.05 g
Certificates
See other products in this category: LED displays - matrix LITEON,
*
LTP-1057AG
0 in TME stock
Net price for quantities from 2040 pcs - 1.86 USDGross price for quantities from 2040 pcs - 1.86 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 2 040.
Multiplicity: 20.