+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTP-14988M

Display: LED; matrix; 8x8; 37.02mm; red-orange,green; Colour: black

NEW

Manufacturer: LITEON

Manufacturer part number:
LTP-14988M
TME Symbol:
LTP-14988M

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Digit height
37.02mm
Colour
green, red-orange
Luminosity
1.78...4.8mcd, 2...4mcd
Common electrode
anode, cathode
Dimensions
38x38x10.35mm
Mounting
THT
Wavelength
569nm, 621nm
Operating current
25mA
Operating voltage
2...2.6/2.1...2.6V
Frame colour
black
Power
75mW
Gross weight0.05 g
Certificates
See other products in this category: LED displays - matrix LITEON,
*
LTP-14988M
0 in TME stock
Net price for quantities from 2100 pcs - 3.09 USDGross price for quantities from 2100 pcs - 3.09 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 2 100.
Multiplicity: 20.