+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTP-2158AKR

Display: LED; matrix; 5x8; red; 4.91mcd; anode,cathode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTP-2158AKR
TME Symbol:
LTP-2158AKR

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
matrix
Display resolution
5x8
Colour
red
Luminosity
4.91mcd
Common electrode
anode, cathode
Dimensions
37.9x60.8x8.9mm
Mounting
THT
Wavelength
631nm
Gross weight0.05 g
Certificates
See other products in this category: LED displays - matrix LITEON,
*
LTP-2158AKR
0 in TME stock
Net price for quantities from 2240 pcs - 2.18 USDGross price for quantities from 2240 pcs - 2.18 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 2 240.
Multiplicity: 20.