+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTP-757KG

Display: LED; matrix; 5x7; yellow-green; 2.3mcd; anode,cathode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTP-757KG
TME Symbol:
LTP-757KG

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Colour
yellow-green
Luminosity
2.3mcd
Common electrode
anode, cathode
Dimensions
12.66x17.74x6.3mm
Mounting
THT
Wavelength
572nm
Gross weight0.05 g
Certificates
See other products in this category: LED displays - matrix LITEON,
*
LTP-757KG
0 in TME stock
Net price for quantities from 2464 pcs - 1.91 USDGross price for quantities from 2464 pcs - 1.91 USD
No. of pieces (Multiplicity: 28)
Minimum order quantity: 2 464.
Multiplicity: 28.