+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTPL-C034UVH365

LED; UV; Case (mm): 3535; 130°; 500mA; λd: 365nm; 3.8VDC; SMD


Manufacturer: LITEON

Manufacturer part number:
LTPL-C034UVH365
TME Symbol:
LTPL-C034UVH365

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
Case - mm
3535
Viewing angle
130°
LED current
500mA
Wavelength
365nm
Operating voltage
3.8V DC
Mounting
SMD
Dimensions
3.5x3.5x2.15mm
Radiant power
665mW
LED lens
transparent
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.093 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-C034UVH365
1060 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.67 USDGross price for quantities from 1 pcs - 6.67 USD
Net price for quantities from 10 pcs - 5.04 USDGross price for quantities from 10 pcs - 5.04 USD
Net price for quantities from 100 pcs - 4.08 USDGross price for quantities from 100 pcs - 4.08 USD
Net price for quantities from 500 pcs - 3.71 USDGross price for quantities from 500 pcs - 3.71 USD
Packaging method by the manufacturer:
Reel = 500 pcs