+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTPL-C16UVE365

LED; UV; λd: 365nm; 3.7VDC; SMD; 1.6x1.6x0.8mm

NEW

Manufacturer: LITEON

Manufacturer part number:
LTPL-C16UVE365
TME Symbol:
LTPL-C16UVE365

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
Wavelength
365nm
Operating voltage
3.7V DC
Mounting
SMD
Dimensions
1.6x1.6x0.8mm
Radiant power
340mW
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.05 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-C16UVE365
0 in TME stock
Net price for quantities from 12000 pcs - 0.76 USDGross price for quantities from 12000 pcs - 0.76 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 12 000.
Multiplicity: 1 500.