+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTPL-K28UVM385

LED; UV; PLCC; 20mA; 385nm; 3.3VDC; SMD

NEW

Manufacturer: LITEON

Manufacturer part number:
LTPL-K28UVM385
TME Symbol:
LTPL-K28UVM385

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
Case
PLCC
LED current
20mA
Wavelength
385nm
Operating voltage
3.3V DC
Mounting
SMD
Radiant power
19mW
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.05 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-K28UVM385
0 in TME stock
Net price for quantities from 12000 pcs - 0.15 USDGross price for quantities from 12000 pcs - 0.15 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 12 000.
Multiplicity: 3 000.