+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTPL-P00DWS65

LED; white; SMD; Case (mm): 5050; 6500K; 120°; 80mA; Front: flat; 3.2V

NEW

Manufacturer: LITEON

Manufacturer part number:
LTPL-P00DWS65
TME Symbol:
LTPL-P00DWS65

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
2020
Case - mm
5050
Colour temperature
6500K
Viewing angle
120°
LED current
80mA
Front
flat
Power
0.7W
Operating voltage
3.2V
Operating temperature
-40...85°C
Shape
square
Number of diodes
1
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTPL-P00DWS65
0 in TME stock
Net price for quantities from 20000 pcs - 0.20 USDGross price for quantities from 20000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 20 000.
Multiplicity: 1 000.