+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTPL-S35UV365LT

LED; UV; 1200mA; λd: 365nm; 3.6VDC; SMD; 3.5x3.5x1.8mm

NEW

Manufacturer: LITEON

Manufacturer part number:
LTPL-S35UV365LT
TME Symbol:
LTPL-S35UV365LT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
LED current
1.2A
Wavelength
365nm
Operating voltage
3.6V DC
Mounting
SMD
Dimensions
3.5x3.5x1.8mm
Radiant power
1670mW
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.05 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-S35UV365LT
0 in TME stock
Net price for quantities from 10000 pcs - 2.50 USDGross price for quantities from 10000 pcs - 2.50 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 10 000.
Multiplicity: 500.