+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LTR-019-40-W

Lamp: LED; 22W; 230VAC; Ø111mm; L: 141mm; 4000K; IP44; 2000lm; H: 199mm


Manufacturer: LEDDEX

Manufacturer part number:
LTR-019-40-W
TME Symbol:
LTR-019-40-W

Specification

Manufacturer
LEDDEX
Type of lamp
LED
Power
22W
Diameter
111mm
Length
141mm
Colour temperature
4000K
IP rating
IP44
Luminosity
2000lm
Body colour
white
Height
199mm
Supply voltage
  • 230V AC
Gross weight834.5 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - lighting LEDDEX,
*
LTR-019-40-W
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 53.94 USDGross price for quantities from 1 pcs - 53.94 USD