+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTR-020-24-B

Lamp: LED; 35W; 230VAC; Ø111mm; L: 141mm; 4000K; IP44; 3500lm; H: 199mm


Manufacturer: LEDDEX

Manufacturer part number:
LTR-020-24-B
TME Symbol:
LTR-020-24-B

Specification

Manufacturer
LEDDEX
Type of lamp
LED
Power
35W
Diameter
111mm
Length
141mm
Colour temperature
4000K
IP rating
IP44
Luminosity
3500lm
Body colour
black
Height
199mm
Supply voltage
  • 230V AC
Gross weight1.2864 kg
Certificates

WATCH VIDEO

See other products in this category: Light sources - lighting LEDDEX,
*
LTR-020-24-B
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 77.03 USDGross price for quantities from 1 pcs - 77.03 USD