+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LTR-110-60-B

Lamp: LED; 10W; 230VAC; Ø60mm; L: 95mm; 3000K; IP44; 1000lm; H: 143mm


Manufacturer: LEDDEX

Manufacturer part number:
LTR-110-60-B
TME Symbol:
LTR-110-60-B

Specification

Manufacturer
LEDDEX
Type of lamp
LED
Power
10W
Diameter
60mm
Length
95mm
Colour temperature
3000K
IP rating
IP44
Luminosity
1000lm
Body colour
black
Height
143mm
Supply voltage
  • 230V AC
Gross weight454.8 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - lighting LEDDEX,
*
LTR-110-60-B
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 32.51 USDGross price for quantities from 1 pcs - 32.51 USD