+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTR-3208

Phototransistor; T1; THT; 5mm; λp max: 940nm; 30V; 20°


Manufacturer: LITEON

Manufacturer part number:
LTR-3208
TME Symbol:
LTR-3208

Specification

Manufacturer
LITEON
Type of photoelement
phototransistor
Case
T1
Mounting
THT
LED diameter
5mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
Viewing angle
20°
LED lens
transparent
Dark current
0.1µA
Gross weight0.288 g
Certificates
See other products in this category: Phototransistors LITEON,
*
LTR-3208
6508 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 300 pcs - 0.15 USDGross price for quantities from 300 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs