+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTR10

Timer; 0,1s÷30h; SPDT; 250VAC/5A; Usup: 12÷240VAC; 12÷240VDC; PIN: 6


Manufacturer: LUMEL

Manufacturer part number:
LTR10
TME Symbol:
LTR10

Specification

Manufacturer
LUMEL
Type of automation module
timer
Counting range
0,1s...30h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 5A
Number of operation modes
10
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Number of pins
6
IP rating
IP20
Operating temperature
-20...55°C
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight75.63 g
Certificates
See other products in this category: Analogue Timers LUMEL,
*
LTR10
7 in TME stock
Net price for quantities from 1 pcs - 36.18 USDGross price for quantities from 1 pcs - 36.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change