+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTS-10804G

Display: LED; 7-segment; 25.4mm; No.char: 1; green; 1.78÷6mcd; anode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTS-10804G
TME Symbol:
LTS-10804G

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Number of characters
1
Colour
green
Luminosity
1.78...6mcd
Common electrode
anode
Dimensions
22.8x33x9mm
Mounting
THT
Wavelength
569nm
Operating current
25mA
Frame colour
black
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-10804G
0 in TME stock
Net price for quantities from 3234 pcs - 1.03 USDGross price for quantities from 3234 pcs - 1.03 USD
No. of pieces (Multiplicity: 22)
Minimum order quantity: 3 234.
Multiplicity: 22.