+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTS-315AHR

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; red; 0.8÷2mcd


Manufacturer: LITEON

Manufacturer part number:
LTS-315AHR
TME Symbol:
LTS-315AHR

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
red
Luminosity
0.8...2mcd
Common electrode
cathode
Dimensions
9.85x18.75x5.08mm
Mounting
THT
Wavelength
635nm
Operating current
20mA
Operating voltage
2...2.6V
Gross weight1.154 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-315AHR
2433 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTube = 25 pcs