+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTS-4817CKR-PR

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; red; 20.8mcd; anode


Manufacturer: LITEON

Manufacturer part number:
LTS-4817CKR-PR
TME Symbol:
LTS-4817CKR-PR

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
red
Luminosity
20.8mcd
Common electrode
anode
Dimensions
9.8x16x2.1mm
Mounting
SMD
Wavelength
631nm
Operating current
10mA
Operating voltage
2.05...2.6V
Gross weight0.698 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-4817CKR-PR
557 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcsCardboard = 1 600 pcs