+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTS-6480G

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; green; cathode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTS-6480G
TME Symbol:
LTS-6480G

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
green
Luminosity
0.87...2.4mcd
Common electrode
cathode
Dimensions
12.6x19.05x8mm
Mounting
THT
Wavelength
569nm
Operating current
25mA
Operating voltage
2.1...2.6V
Frame colour
grey
Power
75mW
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-6480G
0 in TME stock
Net price for quantities from 4400 pcs - 0.40 USDGross price for quantities from 4400 pcs - 0.40 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 4 400.
Multiplicity: 40.