+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32214

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32214
TME Symbol:
LTS25-FMC-PG21-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP66, IP67, IP68, IP69K
Mechanical connection
25 socket / PG21
Plating material
nickel
Conduit size
25
Operating temperature
-50...135°C
Gross weight100 g
Certificates
EAN code4031026308210
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32214
0 in TME stock
Net price for quantities from 1 pcs - 22.55 USDGross price for quantities from 1 pcs - 22.55 USD
Net price for quantities from 10 pcs - 20.04 USDGross price for quantities from 10 pcs - 20.04 USD
Net price for quantities from 50 pcs - 18.16 USDGross price for quantities from 50 pcs - 18.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.