+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-36204

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-36204
TME Symbol:
LTS32-SCG-M32-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard LTS
IP rating
IP66, IP67, IP68, IP69K
Mechanical connection
32 socket / M32
Plating material
nickel
Conduit size
32
Operating temperature
-50...135°C
Gross weight1.8 kg
Certificates
EAN code4031026408521
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-36204
0 in TME stock
Net price for quantities from 1 pcs - 89.87 USDGross price for quantities from 1 pcs - 89.87 USD
Net price for quantities from 2 pcs - 79.89 USDGross price for quantities from 2 pcs - 79.89 USD
Net price for quantities from 10 pcs - 72.39 USDGross price for quantities from 10 pcs - 72.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.