+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32211

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32211
TME Symbol:
LTS63-FMC-M6

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP66, IP67, IP68, IP69K
Mechanical connection
63 socket / M63
Plating material
nickel
Conduit size
63
Operating temperature
-50...135°C
Gross weight420 g
Certificates
EAN code4031026308180
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32211
0 in TME stock
Net price for quantities from 1 pcs - 134.87 USDGross price for quantities from 1 pcs - 134.87 USD
Net price for quantities from 2 pcs - 120.55 USDGross price for quantities from 2 pcs - 120.55 USD
Net price for quantities from 4 pcs - 109.26 USDGross price for quantities from 4 pcs - 109.26 USD
No. of pieces (Multiplicity: 1)