+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-108KRKT

LED; red; SMD; 112÷280mcd; 1.8÷2.4VDC; 2.85x0.8x1.2mm; 110°; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTST-108KRKT
TME Symbol:
LTST-108KRKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
112...280mcd
Operating voltage
1.8...2.4V DC
Dimensions
2.85x0.8x1.2mm
Viewing angle
110°
LED current
20mA
Wavelength
631nm
LED lens
transparent
LED version
angular
Power
72mW
Front
flat
Gross weight0.016 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-108KRKT
1041 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Net price for quantities from 15000 pcs - 0.07 USDGross price for quantities from 15000 pcs - 0.07 USD
Net price for quantities from 24000 pcs - 0.07 USDGross price for quantities from 24000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs