+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-108TBKT

LED; blue; SMD; 1104; 112÷280mcd; 2.8÷3.8VDC; 2.85x1.2x0.8mm; 110°

Manufacturer: LITEON

Manufacturer part number:
LTST-108TBKT
TME Symbol:
LTST-108TBKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
1104
Luminosity
112...280mcd
Operating voltage
2.8...3.8V DC
Dimensions
2.85x1.2x0.8mm
Viewing angle
110°
LED current
20mA
Wavelength
465...475nm
LED lens
transparent
LED version
angular
Power
80mW
Front
flat
Gross weight0.014 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-108TBKT
0 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
Net price for quantities from 8000 pcs - 0.07 USDGross price for quantities from 8000 pcs - 0.07 USD
Net price for quantities from 20000 pcs - 0.06 USDGross price for quantities from 20000 pcs - 0.06 USD
Net price for quantities from 28000 pcs - 0.06 USDGross price for quantities from 28000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 4 000 pcs