+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Luminosity | 355...900mcd | |
Operating voltage | 2.8...3.8V DC | |
Dimensions | 2.85x0.8x1.2mm | |
Viewing angle | 110° | |
LED current | 20mA | |
LED version | angular | |
Kind of package | reel | |
Power | 80mW | |
Front | flat |