+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-B680VEKT

LED; red; SMD; PLCC2; 710÷1400mcd; 1.8÷2.6VDC; 3.5x2.8x1.9mm; 120°


Manufacturer: LITEON

Manufacturer part number:
LTST-B680VEKT
TME Symbol:
LTST-B680VEKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
710...1400mcd
Operating voltage
1.8...2.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
617...630nm
LED lens
transparent
Power
130mW
Front
flat
LEDs' features
black front
Gross weight0.043 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-B680VEKT
15020 in TME stock
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 000 pcsCardboard = 10 000 pcs