+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-C150KSKT

LED; yellow; SMD; 1206; 28÷112mcd; 1.8÷2.4VDC; 3.2x1.6x1.1mm; 130°

Manufacturer: LITEON

Manufacturer part number:
LTST-C150KSKT
TME Symbol:
LTST-C150KSKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
28...112mcd
Operating voltage
1.8...2.4V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
130°
LED current
20mA
Wavelength
587...594.5nm
LED lens
transparent
Power
75mW
Front
flat
Gross weight0.011 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C150KSKT
15649 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
Net price for quantities from 30000 pcs - 0.02 USDGross price for quantities from 30000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs