+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-C150TGKT

LED; green; SMD; 1206; 71÷150mcd; 3.2x1.6x1.1mm; 130°; λd: 525nm

Manufacturer: LITEON

Manufacturer part number:
LTST-C150TGKT
TME Symbol:
LTST-C150TGKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
71...150mcd
Dimensions
3.2x1.6x1.1mm
Viewing angle
130°
Wavelength
525nm
LED lens
transparent
Gross weight0.031 g
Certificates

WATCH VIDEO

See other products in this category: SMD colour LEDs LITEON,
*
LTST-C150TGKT
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 75 pcs - 0.14 USDGross price for quantities from 75 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.